93481-5023

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface, designed for optimal functionality. Crafted from durable polyamide in sleek black, it ensures reliable performance and longevity. With a NC28 female side outlet and NC32 female center outlet, this component offers versatility in your connectivity solutions. Perfect for male connectors, it seamlessly integrates into your system, guaranteeing seamless operation. Trust in its quality and precision for all your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5023
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815023
SKU: MOL93481-5023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: