93481-0442

SRC Conduit Interface for Female Connector, Dual NC40 Female Side Outlets, NC28 Female Center Outlet

Enhance your automotive connectivity with this Conduit Interface designed for seamless integration with female connectors. Featuring dual NC40 side outlets and an NC28 center outlet, it offers versatile compatibility for various applications. Crafted from durable black polyamide, it ensures long-lasting performance in demanding environments. Perfect for optimizing cable management, this accessory is a must-have for automotive professionals seeking reliable and efficient solutions. Trust in its quality and functionality to streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0442
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810442
SKU: MOL93481-0442

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: