93481-0043

SRC Conduit Interface for Female Connector, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface designed for seamless integration. Crafted for optimal functionality, it features a NC40 Female Side Outlet and NC32 Female Center Outlet, ensuring versatile connectivity options. The sleek black finish adds a touch of sophistication, while the durable Polyamide construction guarantees long-lasting performance. Perfect for professional or DIY projects, this essential accessory is a must-have for any automotive enthusiast. Upgrade with confidence, knowing that it meets high-quality standards for your peace of mind. Elevate your connector game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0043
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810043
SKU: MOL93481-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: