93481-0044

SRC Conduit Interface for Female Connector, NC40 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface designed for female connectors. Featuring NC40 outlets for efficient cable management, this accessory is a must-have for seamless connectivity in automotive applications. Crafted from durable black polyamide, it ensures longevity and reliability in various environments. Easy to install and compatible with a range of connectors, this conduit interface streamlines your assembly process. Stay compliant with industry standards as it does not contain any hazardous substances. Elevate your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0044
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810044
SKU: MOL93481-0044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: