93481-0120

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC28 Female Side Outlet

Enhance your automotive connectivity with this Conduit Interface for Female Connector, designed for seamless integration in NC28 Male and Female Side Outlets. Crafted from durable black Polyamide, this essential accessory ensures secure and reliable connections in your vehicle. With zero contacts loaded, it offers versatile functionality for various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for automotive enthusiasts and professionals alike, this component is a must-have for maintaining optimal performance in automotive systems. Upgrade your setup with the ultimate in reliability and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0120
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810120
SKU: MOL93481-0120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: