93481-5143

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration with male connectors. Featuring outlets for NC28 and NC40 on the male side, as well as NC32 and NC40 on the female side, this interface offers versatile compatibility. Crafted from durable black polyamide, it ensures reliable performance in demanding environments. Perfect for automotive applications, this essential accessory streamlines installation and maintenance processes. Trust in its quality and functionality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5143
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815143
SKU: MOL93481-5143

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: