93481-0021

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC28 Male Center Outlet

Enhance the functionality of your automotive connectors with our SRC Conduit Interface for Female Connector. Specifically designed for streamlined connectivity, this accessory features a NC28 Female Side Outlet and NC28 Male Center Outlet, ensuring seamless integration into your system. Crafted from durable black Polyamide, it guarantees long-lasting performance even in demanding environments. Perfect for automotive applications, this conduit interface is a crucial component for maintaining optimal connectivity and efficiency. Upgrade your setup today with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0021
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810021
SKU: MOL93481-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: