93481-5120

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC28 Female Side Outlet

Enhance your automotive connector setup with our SRC Conduit Interface for Male Connectors. Designed with precision, this interface features NC28 outlets on both the male and female sides, ensuring seamless connectivity. Crafted from durable black polyamide, it guarantees longevity and reliability in any application. With zero contacts loaded, it offers flexibility for custom configurations. Perfect for automotive professionals, this conduit interface is a vital accessory for maintaining efficient connectivity in vehicles. Rest assured, it complies with industry standards for quality assurance. Upgrade your connector system with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5120
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815120
SKU: MOL93481-5120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: