93481-5033

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connector setup with the SRC Conduit Interface designed for seamless integration. Crafted from durable polyamide in a sleek black finish, this component boasts a NC32 female side outlet and NC32 female center outlet for optimal functionality. Perfect for male connectors, it offers a reliable solution for your automotive connectivity needs. Each unit is carefully packaged in a carton for safe delivery. Stay compliant with industry standards and elevate your automotive connector system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5033
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815033
SKU: MOL93481-5033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: