93481-5031

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connectivity with this high-quality Conduit Interface for Male Connector. Designed for seamless integration, it features an NC32 female side outlet and an NC28 male center outlet, offering versatile and efficient connection options. Crafted from durable black polyamide, it ensures long-lasting performance in any application. With zero contacts loaded, it provides flexibility for custom configurations. Perfect for automotive professionals, this accessory is a must-have for maintaining and optimizing your vehicle's electrical systems. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5031
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815031
SKU: MOL93481-5031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: