93481-5124

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC28 Female Side Outlet, NC40 Female Center Outlet

Enhance the connectivity of your automotive systems with the SRC Conduit Interface. Designed for seamless integration, this essential accessory features a male connector with NC28 side outlets and a NC40 center outlet for efficient cable management. Crafted from durable polyamide in a sleek black finish, it ensures optimal performance and longevity in any vehicle application. Compliant with industry standards, this conduit interface guarantees reliable and safe operation. Upgrade your automotive connectors with this essential component for a seamlessly interconnected system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5124
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815124
SKU: MOL93481-5124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: