93481-5134

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface specially designed for male connectors. Featuring NC28 male side outlet, NC32 female side outlet, and NC40 female center outlet, this component ensures seamless connectivity. Crafted from durable black polyamide, it guarantees long-lasting performance. With zero loaded contacts, it offers versatility in usage. Perfect for automotive applications, this conduit interface is a must-have accessory for your connector assembly. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5134
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815134
SKU: MOL93481-5134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: