93481-5334

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC40 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface. Designed for seamless integration, this component features a Male Connector with Dual NC28 Female Side Outlets and an NC40 Female Center Outlet, offering versatile options for your wiring needs. Crafted from durable Polyamide in a sleek Black finish, it ensures reliable performance in demanding environments. Perfect for automotive applications, this accessory is a must-have for maintaining efficient and secure connections. Trust in its quality and convenience for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5334
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815334
SKU: MOL93481-5334

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: