93481-5241

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration in male connector applications. Featuring NC28 and NC40 female side outlets, as well as an NC28 male center outlet, this black polyamide component ensures reliable performance in demanding environments. With a focus on quality and durability, it is a vital accessory for maintaining efficient signal transmission in automotive systems. Upgrade your connector setup with this essential accessory, meticulously crafted for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5241
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815241
SKU: MOL93481-5241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: