93481-0230

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC32 Female Side Outlet

Enhance your automotive connectivity with this Conduit Interface designed for female connectors. Featuring NC28 and NC32 side outlets, this accessory ensures seamless integration in your vehicle's electrical system. Crafted from durable polyamide in a sleek black finish, it offers both functionality and style. Perfect for professional installation, it comes packaged in a convenient carton for easy storage. Stay compliant with industry standards while optimizing your automotive setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0230
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810230
SKU: MOL93481-0230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: