93481-5021

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connection system with the SRC Conduit Interface for Male Connector. Designed for seamless integration, this component features a NC28 Female Side Outlet and NC28 Male Center Outlet, ensuring efficient power and data transmission. Crafted from durable black Polyamide, it guarantees long-lasting performance in any environment. Its sleek design and easy installation make it a must-have accessory for maintaining connectivity in vehicles. Upgrade your setup today with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5021
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815021
SKU: MOL93481-5021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: