93481-0143

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC40 Female Side Outlet, NC32 Female Center Outlet

Enhance the connectivity of your automotive applications with our innovative SRC Conduit Interface. Specifically designed for female connectors, this essential component features a NC28 male side outlet, NC40 female side outlet, and NC32 female center outlet, offering seamless integration and efficient power distribution. Crafted from durable black polyamide, it ensures reliable performance even in demanding environments. Compliant with RoHS standards, this conduit interface prioritizes both functionality and environmental responsibility. Perfect for optimizing your automotive connector setup, it comes in a convenient carton packaging for easy access. Elevate your connectivity solutions with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0143
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810143
SKU: MOL93481-0143

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: