93481-0032

SRC Conduit Interface for Female Connector, NC32 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connector setup with the SRC Conduit Interface, designed specifically for female connectors. Featuring NC32 side and NC28 center outlets, this black accessory ensures seamless installation and protection for cables. Crafted from durable polyamide, it guarantees longevity and reliability in demanding environments. Perfect for optimizing connectivity in automotive applications, this essential component is a must-have for efficient and secure operations. Trust in its quality and performance to meet your connectivity needs with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0032
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810032
SKU: MOL93481-0032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: