93481-5011

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface. Designed for optimal performance, this component features a NC28 Male Side Outlet and NC28 Male Center Outlet, allowing for seamless connectivity. Crafted from durable black Polyamide, it ensures long-lasting reliability in any application. Perfect for automotive professionals, this essential accessory is a must-have for maintaining efficient and secure connections. Upgrade your connector system with ease and confidence, knowing that you're investing in quality and precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5011
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815011
SKU: MOL93481-5011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: