93481-5234
SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC32 Female Side Outlet, NC40 Female Center Outlet
Enhance the functionality of your automotive connectors with our SRC Conduit Interface. Designed for optimal performance, this accessory features NC28 and NC32 female side outlets, along with an NC40 female center outlet, ensuring seamless connectivity. Crafted from durable black polyamide, it offers both reliability and longevity. Perfect for automotive applications, this conduit interface is a must-have for any professional in the industry. Upgrade your setup today and experience enhanced efficiency in your operations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93481-5234 |
Color: | Black |
Series: | 93481 - SRC |
Gender: | Male |
Material: | Polyamide |
Component Type: | Conduit Interface |
Packaging: | Carton |
Product Name: | SRC |
Part Aliases: | 0934815234 |
SKU: | MOL93481-5234 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |