93481-0012

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC28 Female Center Outlet

Enhance your automotive connectivity with this essential SRC Conduit Interface, designed for seamless integration into your system. Crafted from durable Polyamide in a sleek black finish, this component boasts a Female gender and features a unique NC28 Male Side Outlet, along with an NC28 Female Center Outlet. Perfect for ensuring efficient cable management, it is a must-have accessory for any automotive connector setup. Meeting high industry standards, it guarantees reliable performance. Upgrade your assembly process with this indispensable accessory, now available in convenient carton packaging. Rest assured, it complies with all RoHS regulations for environmentally responsible manufacturing. Explore the full range of automotive connector accessories to complete your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0012
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810012
SKU: MOL93481-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: