93481-5342

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC40 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connectivity with this versatile Conduit Interface, designed for male connectors. Featuring NC32 and NC40 female side outlets, as well as an NC28 female center outlet, this component offers seamless integration within your system. Crafted from durable polyamide in a sleek black finish, it ensures both reliability and aesthetics. Ideal for various automotive applications, this accessory is a must-have for optimizing your connector setup. Compliant with industry standards, it guarantees quality and performance. Upgrade your connectivity experience with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5342
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815342
SKU: MOL93481-5342

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: