1-1355136-3
CARRIER HSG 94POS ASSY
Elevate your automotive connectivity with this 94-position MQS series housing assembly, designed for female terminals. With four rows and a body made of UL 94-HB rated PA GF material, it ensures reliable performance in demanding environments. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this black housing features a 180° cable exit angle, making it versatile for wire-to-board and wire-to-device applications. Its integrated primary locking feature guarantees secure connections, while the sealable design adds an extra layer of protection. Measuring 3.358 inches in length, 1.693 inches in height, and 1.437 inches in width, it's a compact yet powerful component for signal circuitry in automotive systems. Serviceable and with a hybrid connector capability, this assembly is a must-have for automotive professionals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355136-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Voltage: | 12 V AC |
Row Spacing: | .118 in, .303 in, 3 mm, 7.7 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 94 |
GPL: | N02 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 3.358 in |
Cable Exit Angle: | 180° |
Height: | 1.693 in, 43 mm |
Width: | 1.437 in, 36.5 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1355136-3 |
SKU: | AMP1-1355136-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |