953698-2
3W MQS PIN HSG POSIT MATE
Enhance your automotive connectivity with our MQS series male terminal housing, designed for seamless wire-to-wire integration. Featuring a single row layout with 2.54mm pitch and 180° cable exit angle, this housing accommodates 3 positions for efficient signal transmission. Crafted from durable UL 94-HB rated PBT GF material in a sleek white finish, it ensures reliable performance in temperatures ranging from -40 to 85°C. With a compact size of 13.9mm width and 33.7mm height, it's suitable for various automotive applications. The absence of polarization allows for flexible installation, while the inclusion of a primary locking feature ensures secure connections. RoHS compliant and serviceable, this connector accessory is a must-have for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953698-2 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .547 in |
Cable Exit Angle: | 180° |
Height: | 1.327 in, 33.7 mm |
Width: | 13.9 mm, .547 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953698-2 |
SKU: | AMP953698-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |