1-962693-1
MQS COVER 18POS
Enhance the functionality of your automotive connectors with our MQS Cover. Designed for 18POS connectors, this black cover ensures optimal performance and protection. Made of durable PBT GF material, it guarantees longevity in demanding environments. With a convenient 180° cable exit angle, installation is a breeze. Each package contains 2000 units, perfect for your bulk needs. Meeting RoHS compliance standards, you can trust in the quality and sustainability of this essential accessory. Elevate your wire-to-board or wire-to-device connections with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962693-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 2000 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Part Aliases: | 1-962693-1 |
SKU: | AMP1-962693-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |