1-284223-4
24 POS KIT ASSY FOR AIRBAG (ERGO LEVER)
Enhance your automotive connectivity with our MQS series female terminal housing, designed for optimal performance in signal circuit applications. Featuring two rows with a 2.54mm pitch and 24 positions, this high-quality connector ensures reliable power transmission at a voltage of 24V DC. Constructed with durable PA GF material in a sleek black finish, it offers a secure and polarized fit, with a 90° cable exit angle for convenient installation. Meeting stringent automotive standards, this connector is RoHS compliant and operates flawlessly in a wide temperature range from -30 to 105°C. Trust in its precision engineering for seamless wire-to-wire integration in your vehicle, with a compact 1.508-inch length and 17.6mm width, perfect for space-constrained applications. Elevate your automotive wiring setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-284223-4 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.508 in |
Cable Exit Angle: | 90° |
Height: | 1.571 in, 39.9 mm |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-284223-4 |
SKU: | AMP1-284223-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |