284999-3
32 POS. KIT ASS'Y FOR AIRBAG V
Elevate your automotive connectivity with our MQS series housing, designed for female terminals. This two-row, 32-position connector boasts a 2.54mm pitch, perfect for signal applications. Operating flawlessly at voltages up to 24V DC and temperatures ranging from -30 to 105°C, it ensures reliable performance in varied conditions. Crafted with durable PA GF material in a sleek black finish, it not only offers functionality but also adds a touch of sophistication. The 90° cable exit angle and compact dimensions make it versatile for wire-to-board or wire-to-device connections, while the absence of polarization allows for seamless integration. With terminal position assurance and a primary locking feature, it guarantees secure mating. RoHS compliant and serviceable, this connector is a must-have for automotive professionals seeking quality and convenience in their assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284999-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.902 in |
Cable Exit Angle: | 90° |
Height: | 1.571 in, 39.9 mm |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284999-3 |
SKU: | AMP284999-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |