1544941-1
SINGLE WIRE SEAL 2,5 TO 4 MM2
Enhance the durability and efficiency of your automotive connectors with our Single Wire Seal. Specifically designed for wires ranging from 2.5 to 4 mm2, this yellow seal ensures a secure and watertight connection, protecting against moisture and other environmental factors. Part of our MQS series, it guarantees high performance and reliability in automotive applications. Upgrade your connector accessories with this essential component for seamless functionality in any vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544941-1 |
Color: | Yellow |
Series: | MQS |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544941-1 |
Material: | Silicone |
Cavity Diameter: | 5.5 mm / .217 in |
Cable Insulation Diameter: | 2.65 - 3.9 mm / .104 - .153 in |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -4 - 212 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |