9-1670069-9
48 POS MIXED REC HSG GR
Enhance your automotive connectivity with this high-quality MQS Housing for female terminals, designed for optimal performance in signal applications. With four rows and a choice of pitches including 2.5mm and 3.7mm, this connector offers versatility for various circuit setups. Constructed from durable PA GF material, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 125°C. Featuring 48 positions and a sealable design, it guarantees secure and efficient signal transmission. Its compact dimensions and convenient cable exit angle make it easy to integrate into your system. With RoHS compliance and serviceability, this connector meets industry standards for environmental responsibility and maintenance ease. Perfect for wire-to-board or wire-to-device connections in automotive applications, it's a must-have accessory for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1670069-9 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm |
Voltage: | 14 V AC |
Strain Relief: | Yes |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 48 |
GPL: | N02 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.705 in |
Cable Exit Angle: | Other |
Height: | 2.206 in, 56.03 mm |
Width: | 1.354 in, 34.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .63 mm |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 9-1670069-9 |
SKU: | AMP9-1670069-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |