1-1411325-3

2X3POS. GET-ASSY SOCKET HOUSIN

Introducing the Get .64 Connector System, a versatile solution for automotive applications. This housing is specifically designed for female terminals, with two rows and a pitch of 2.54mm (.1 in) for secure connections. Featuring a durable PA GF body in a sleek brown color, it offers a total of 6 positions for efficient cable management. With a 180° cable exit angle and integrated primary locking feature, installation is hassle-free and secure. Measuring .53 inches in length, .889 inches in height, and .698 inches in width, this connector is compact yet robust. Packaged in a convenient tray, it is ideal for automotive assembly. Designed for reliability, it ensures optimal performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1411325-3
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N26
Packaging: Tray
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: .53 in
Cable Exit Angle: 180°
Height: 22.6 mm, .889 in
Width: 17.75 mm, .698 in
Body Color: Brown
Connector Code : C
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1411325-3
SKU: AMP1-1411325-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: