1564004-2
6POS,TAB 1.00X0.64,TAB HSG,ASSY,2SB
Get .64 Connector System Housing for male terminals is designed for automotive applications, featuring a 1-row configuration with 6 positions and a pitch of 2.54 mm (.1 in). With a body made of PA GF material in an orange color, this connector offers reliable signal transmission. The integrated primary locking feature ensures secure mating, while the 180° cable exit angle allows for versatile installation. Measuring .94 in in length, .579 in in height, and 1.45 in in width, it is suitable for wire-to-wire connections in automotive environments. RoHS compliant, this connector meets global standards for environmental responsibility. Perfect for use in automotive connector accessories, it provides essential connectivity solutions for various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564004-2 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .94 in |
Cable Exit Angle: | 180° |
Height: | 14.7 mm, .579 in |
Width: | 1.45 in, 36.7 mm |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Orange |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1564004-2 |
SKU: | AMP1564004-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |