1563307-1

24 WAY MIXED CONNECTOR REC HSG ASSY

Introducing our versatile .64 Connector System, designed for seamless wire-to-wire connections in automotive applications. This series features a housing specifically crafted for female terminals, with three rows for efficient signal transmission. With a range of pitch options available, including 2.54 mm and 4.45 mm, this connector system offers flexibility in installation. Constructed from durable PA GF material, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 120 °C. The integrated primary locking feature provides secure mating, while the absence of polarization simplifies assembly. Serviceable and RoHS compliant, this connector system is an essential accessory for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1563307-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .138 in, .175 in, .1 in, 2.54 mm, 3.5 mm, 4.45 mm
Voltage: 14 V AC
Polarization: No
Body Material: PA GF
Number of Positions: 24
GPL: N26
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: 1.165 in
Cable Exit Angle: 180°
Height: 19.9 mm, .783 in
Width: 1.824 in, 46.33 mm
Mating Tab Width: .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1563307-1
SKU: AMP1563307-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: