Easily connect female terminals with the GEH 6P Connector Housing. Part of the Get .64 Connector System, this yellow housing is designed for automotive applications, offering a reliable solution for signal transmission. With a single row layout, it accommodates 6 positions with a pitch of 2.54mm (.1 in). The integrated primary locking feature ensures secure connections, while the operating temperature range of -40 to 100°C (-40 to 212°F) makes it suitable for diverse environments. Measuring .73 inches in length, .821 inches in width, and .563 inches in height, the housing is compact yet efficient. Its 180° cable exit angle and without mounting feature make installation easy, while the serviceable design allows for maintenance when needed. RoHS compliant and lead-free solder process capable, it meets industry standards for environmental responsibility. Ideal for wire-to-board or wire-to-device connections in automotive systems, this housing offers reliable performance in demanding conditions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1355922-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 6
GPL: N26
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: .73 in
Cable Exit Angle: 180°
Height: 14.3 mm, .563 in
Width: 20.85 mm, .821 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1355922-1
SKU: AMP1355922-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: