1456987-3
2x4 Fem unsealed LP assy Key C
Introducing the .64 Connector System Housing, designed for female terminals in automotive applications. Meeting SAE/USCAR-2 standards, this connector features a 2.54mm pitch with two rows, ideal for signal circuitry. The black PA GF body, UL 94-HB compliant, ensures durability and safety. With eight positions and a 180° cable exit angle, it offers efficient wire-to-wire connectivity. Integrated polarization and terminal position assurance guarantee secure mating. Compact in size, with a height of 15.86mm and width of 13.47mm, it is serviceable and suitable for automotive environments. Bulk packaged, it caters to high-volume assembly needs. Elevate your connectivity with this reliable automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1456987-3 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Bulk |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .92 in |
Cable Exit Angle: | 180° |
Height: | 15.86 mm, .624 in |
Width: | 13.47 mm, .53 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456987-3 |
SKU: | AMP1456987-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/16/2013 | E-13-019533 - Document Clarification. | Download |