1411169-1
MARKET2X4MAL UNSEAL
Introducing the MARKET2X4MAL UNSEAL 2x4 Housing, a crucial component in the Get .64 Connector System for male terminals. This 8-position housing, with a 2.54mm pitch, is designed for wire-to-wire signal applications. Crafted from durable PA GF material in a sleek gray finish, it ensures reliable performance in automotive environments, with an operating temperature range of -40 to 100°C. Featuring a 180° cable exit angle and integrated primary locking feature, it guarantees secure connections without the need for additional assurance. Serviceable and efficient, this housing is a must-have for automotive connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1411169-1 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .631 in |
Cable Exit Angle: | 180° |
Height: | 20.42 mm, .804 in |
Width: | 1.376 in, 34.95 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1411169-1 |
SKU: | AMP1411169-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |