9-1419166-0
GET;1X8 MALE CONNECTOR ASSY
Introducing the 1X8 Male Connector Assembly from the Get .64 Connector System, designed for seamless wire-to-wire connections in automotive applications. This high-quality connector features a single row with 8 positions, offering reliable signal transmission. With a pitch of 2.54mm, it ensures efficient connectivity, while the durable PA GF body material meets UL 94-HB flammability standards for enhanced safety. Operating in a wide temperature range from -40 to 100°C, it's suitable for various environmental conditions. The integrated polarization and terminal position assurance guarantee proper alignment and secure connections. With a sleek black housing and compact dimensions, including a 180° cable exit angle, it's both functional and aesthetically pleasing. Trust in this connector for your automotive wiring needs, meeting rigorous quality standards and ensuring long-lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1419166-0 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | 1.03 in |
Cable Exit Angle: | 180° |
Height: | 1.378 in, 35 mm |
Width: | 16.19 mm, .637 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | V23542-G1408-A101;9-1419166-0 |
SKU: | AMP9-1419166-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |