2272431-1
1X6 GET UNSLD SIDE LATCH PLUG, KEY A
Enhance your automotive connector system with this essential component, designed for optimal performance in signal circuit applications. Featuring a single row with six positions, the housing ensures secure connectivity for female terminals with a 2.54mm pitch. Meeting rigorous SAE/USCAR-2 standards and UL 94-HB material flammability requirements, it guarantees reliability in any operating environment, from -40 to 100°C. With a sleek black body and compact dimensions of .936" length, .953" height, and .236" width, it seamlessly integrates into wire-to-board or wire-to-device setups. The 180° cable exit angle and integrated primary locking feature offer convenience and stability during installation. RoHS compliant and suitable for lead-free solder processes, this product is a must-have for automotive professionals seeking quality and efficiency in their connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2272431-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Bulk |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .936 in |
Cable Exit Angle: | 180° |
Height: | 24.22 mm, .953 in |
Width: | .236 in, 6 mm |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2272431-1 |
SKU: | AMP2272431-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |