2-1546686-1

6PCV-28-007=#6 TRIBARRIER

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block, meticulously crafted for optimal performance. With a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability. Its vertical mount angle and 6-32 screw size offer easy installation, while the 28 positions accommodate a wide range of connections. The printed circuit pin termination method, along with copper alloy terminals plated with bright tin, guarantees secure and reliable contact. Suitable for wire sizes ranging from .3mm² to 3mm² (22-12 AWG) and supporting voltages up to 600V, this terminal block is a versatile solution for various applications. Elevate your connectivity setup with this high-quality, RoHS-compliant terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546686-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 28
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.561 in, 268.249 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-28-007;2-1546686-1
SKU: AMP2-1546686-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: