9-1437652-7

6PCV-06-008=#6 TRIBARRIER TERM

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this vertical-mount block features a single row with six positions and a pitch of 9.53mm (.375 in). With a dependable amperage rating of 5A and 25A at 300V and 600V respectively, this UL 94V-0 compliant block is a reliable choice for various applications. The thermoplastic housing ensures durability, while the steel screws with zinc chromate plating offer secure connections. Wave solder capable to 265°C, this block is easy to integrate into your PCB assembly process. The tri-barrier strip style and copper alloy terminals with bright tin plating ensure optimal conductivity, making it suitable for wire sizes ranging from .3mm² to 3mm² (12-22 AWG). Featuring end positions empty mounting options and wire clamp combo head top hardware, this barrier terminal block is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your industrial setups with the reliability and performance of the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1437652-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 110
Number of Levels: 1
Number of Positions: 6
GPL: A46
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.061 in, 77.749 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1437652-7;6PCV-06-008
SKU: AMP9-1437652-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: