2-1546159-7
6WWV-06-006=6WWV SERIES
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block is designed for durability and safety. Featuring a single row with six positions and a 25A amperage rating, it offers efficient power distribution. The solderless wire wrap termination method and 9.53mm pitch ensure easy and secure wire connections. Its vertical mount angle with included mounting ears allows for convenient installation. With a voltage rating of 300V to 600V, it is suitable for various applications. The terminal block is RoHS compliant and features a tri-barrier design for added protection. Perfect for use on printed circuit boards, it accommodates wire sizes ranging from 0.3mm² to 3mm² (12-22 AWG). The bright tin-plated copper alloy terminals and steel screws with zinc plating guarantee reliable conductivity. Whether for industrial machinery or electronic systems, this terminal block is a versatile and essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1546159-7 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Solderless Wire Wrap |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 6 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 3.061 in, 77.749 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1546159-7;6WWV-06-006 |
SKU: | AMP2-1546159-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |