6-1546158-5

6PCV-12-008=6PCV ASSEMBLY

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Blocks. Designed for efficiency and reliability, these black thermoplastic housings feature a single row layout with 12 positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a voltage rating of up to 600V and a current carrying capacity of 25A, these terminal blocks are suitable for various applications. The printed circuit pin termination method ensures secure connections, while the UL 94V-0 flammability standard compliance guarantees safety. Mounting ears and bushings, along with a Tri-Barrier style, offer easy installation and maintenance. The bright tin-plated copper alloy terminals, combined with steel screws with Zinc Chromate plating, ensure durable performance. With RoHS compliance, these terminal blocks meet international environmental standards. Perfect for use in a wide range of settings, from industrial machinery to control panels, the Buchanan 6 Series sets the benchmark for quality and functionality in terminal block technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546158-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 134.899 mm, 5.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1546158-5;6PCV-12-008
SKU: AMP6-1546158-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: