1-1546399-4

6PCR-05-007=#6 TRIBARRIER

Introducing our Buchanan 6 Series Barrier Terminal Block, a versatile and essential component for your industrial connectivity needs. With a durable thermoplastic housing in sleek black, this terminal block offers reliable performance at an amperage of 25 A and voltage of 300 V. Designed for printed circuit pin termination with a convenient pitch of 9.53 mm (.375 in), it features a single row configuration with five positions for efficient wiring. The terminal block is UL 94V-0 compliant for safety and peace of mind, with a robust construction that meets industrial standards. Its right-angle mount angle and 6-32 screw size make installation easy, while the Tri-Barrier style ensures secure wire connections. The terminal block is suitable for wire sizes ranging from 0.3 to 3 mm² (22-12 AWG), with copper alloy terminals plated in bright tin for optimal conductivity. Whether you're working on a new project or upgrading existing systems, this terminal block is a reliable choice for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 140
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.936 in, 49.174 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-05-007;1-1546399-4
SKU: AMP1-1546399-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: