2-1546399-3

6PCR-18-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for your industrial connectivity needs. This black thermoplastic terminal block boasts a 25 A amperage rating and is designed for printed circuit pin termination, with a right-angle mount angle for easy installation. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With 18 positions and a pitch of 9.53 mm, it offers versatile connectivity options for your applications. The terminal block accommodates wire sizes ranging from .3 to 3 mm² (12-22 AWG) and features a durable steel screw with zinc chromate plating for secure connections. Its copper alloy terminals with bright tin plating ensure reliable conductivity. The package includes 65 units, making it suitable for various projects. Whether in commercial or industrial settings, this barrier terminal block guarantees high performance and compliance with RoHS standards. Explore the Buchanan 6 Series for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 65
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 172.999 mm, 6.811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-18-007;2-1546399-3
SKU: AMP2-1546399-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: