2-1546686-5

6PCV-10-009=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and durable connectivity solution for industrial applications. This black thermoplastic housing block features a single row design with 10 positions, accommodating wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). With amperage ratings of 5A and 25A, and voltage capabilities of 300V and 600V, it ensures reliable power transmission. The printed circuit pin termination method and 9.53mm (0.375in) pitch make installation easy. Meeting UL 94V-0 flammability standards, this terminal block is both safe and efficient. Its copper alloy terminals with bright tin plating offer excellent conductivity, while the steel screws with zinc chromate plating ensure secure connections. Mount it vertically with the included end mounting ears for stability. Ideal for use in various industrial settings, this terminal block guarantees high performance and compliance with RoHS standards. With a package quantity of 80, it's a cost-effective choice for bulk installations. Elevate your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546686-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 115.849 mm, 4.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-10-009;2-1546686-5
SKU: AMP2-1546686-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: