Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution ideal for industrial applications. With a housing made of durable thermoplastic and a UL 94V-0 flammability standard, this terminal block ensures safety and performance. Featuring a single row design with 10 positions and a pitch of 9.53mm (.375in), it offers efficient wire termination on printed circuit boards. The terminal block supports a wide range of wire sizes from 22 to 12 AWG (.326 to 3.31mm²) and can handle currents of up to 25A at 300V or 5A at 600V. Its barrier strip style with tri-barriers and copper alloy terminals plated with bright tin guarantee secure and stable connections. The vertical mount angle, along with the combo Phil-Slot screws (6-32), allows for easy installation. With RoHS compliance and a package quantity of 70, this terminal block is a must-have component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437653-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.811 in, 96.8 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437653-9;6PCV-10-1269
SKU: AMP3-1437653-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: