1-1546686-3

6PCV-11-007=#6 TRIBARRIER

Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for high-performance applications, this black thermoplastic housing boasts UL 94V-0 flammability standard compliance. With a 9.53mm pitch and termination via Printed Circuit Pins, it ensures secure and efficient connections on your PCB. Supporting amperages of 5A and 25A, and voltages up to 600V, it's suitable for a wide range of power requirements. The 11-position, single-row layout accommodates wire sizes from 0.3mm² to 3mm² (12-22 AWG), with terminals made of durable copper alloy and bright tin plating. Mounting is vertical, with a combo Phil-Slot screw head for easy installation using 6-32 screws. Each package contains 20 units, making it convenient for bulk installations in various industrial settings. Trust in its reliability for your critical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546686-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-11-007;1-1546686-3
SKU: AMP1-1546686-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: