4-1546686-5

6PCV-30-006=6PCV ASSEMBLY

Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black terminal block features a single row with 30 positions, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). With a high amperage rating of 5A and 25A, and voltage capabilities of 300V and 600V, it ensures reliable power distribution. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety. Its printed circuit pin termination method and copper alloy terminals with bright tin plating offer secure and efficient connections. The block's tri-barrier design, along with wire clamp combo head hardware, enhances stability and ease of use. Perfect for various industrial applications, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1546686-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 30
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 11.311 in, 287.299 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-30-006;4-1546686-5
SKU: AMP4-1546686-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: