Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable component for your industrial applications. With a UL 94V-0 flammability rating, it ensures safety and performance. This terminal block features a right-angle mount, making it suitable for various setups. Its thermoplastic housing and copper alloy terminals guarantee durability, while the bright tin plating finish offers excellent conductivity. With a 25A amperage and 600V voltage rating, it meets high-power requirements. The 9-position, 1-row design, along with a 9.53mm pitch, accommodates ample connections. Wave solder capable and RoHS compliant, it aligns with modern manufacturing standards. Suitable for wire sizes ranging from 0.3 to 3mm², it offers versatility in connectivity. Whether for industrial machinery or electronic systems, the Buchanan 6 Series Terminal Block is a dependable choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437652-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 9
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 9
GPL: A46
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.436 in, 87.27 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1437652-5;6PCR-09-006
SKU: AMP1437652-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: