The Multilock Connector System offers a reliable solution for automotive and off-road applications, featuring a two-row design with six positions for seamless connectivity. With a 180° cable exit angle and a 4mm pitch, this natural-colored connector assembly is perfect for FOG S/W 6P plug applications. Its robust construction ensures durability in demanding environments, making it an essential component for vehicle wiring systems. Trust in its performance for secure and efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1743184-2
Series: Multilock Connector System
Number of Rows: 2
Cable Exit Angle: 180°
Number of Positions: 6
Connector Position Assurance Capable: No
Pitch: .157 in, 4 mm
Color: Natural
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-1743184-2
Body Material: PBT
Connector Code: B
Mating Tab Width: 2.3 mm / .09 in
Height: 13.7 mm / .539 in
Length: 17.3 mm / .681 in
Width: 21 mm / .826 in
Polarized: Yes
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5 mm / .196 in
Strain Relief: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: