936227-1
090III 4P PLUG ASSY
Enhance your automotive wiring system with our Multilock Connector System, designed for seamless connectivity in signal applications. This housing, tailored for female terminals, boasts a single row configuration with a 4mm pitch for precise integration. Constructed with high-quality PBT material meeting UL 94-HB flammability standards, it ensures durability in harsh environments with an operating temperature range of -40 to 80°C (-40 to 176°F). Featuring four positions and a 180° cable exit angle, this connector facilitates efficient wire-to-wire connections. Its integrated primary locking feature guarantees secure mating, while the option for terminal position assurance adds an extra layer of reliability. With its natural body color and compact dimensions of .732" length, .555" height, and .826" width, this versatile component is a must-have for automotive professionals. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936227-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .732 in |
Cable Exit Angle: | 180° |
Height: | 14.1 mm, .555 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936227-1 |
SKU: | AMP936227-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |